Cart

SFSA004GU4AA1TO-I-GS-22P-STD

SWISSBIT

mSATA 4GB X-66m
Supplier: Swissbit
Matchcode: SFSA004GU4AA1TO-I-GS-22P-STD
Rutronik No.: DISCAR5418
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
55.04 $
55.04 $

Prices

1 55.04 $
2 52.29 $
4 51.83 $
8 51.38 $
16 49.08 $

Parameter

Capacity
4G Byte
Flash
SLC MODE
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?