Cart

SFPC240GM1AG4TO-C-6B-526-STD

SWISSBIT

M.2 240GB N-10m2
Supplier: Swissbit
Matchcode: SFPC240GM1AG4TO-C-6B-526-STD
Rutronik No.: DISCAR5993
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
134.02 $
134.02 $

Prices

1 134.02 $
2 127.31 $
3 126.20 $
5 125.09 $
9 119.50 $

Parameter

Capacity
240G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X2
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?