Cart

SFPC120GM1AG2TO-I-6B-526-STD

SWISSBIT SFPC120GM1AG2TO-I-6B-526-STD

image shown is a representation only

SWISSBIT

M.2 120GB N-10m2
Supplier: SWISSBIT
Matchcode: N-10m2 (2280)
Rutronik No.: DISCAR5992
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
On request
On request

Parameter

Capacity
120G GB
Flash
TLC
Temp.max.
85°C °C
Temp.min.
-40°C °C
Formfactor
2280
Interface
PCIE3.0 X2
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?