Cart

SFPC060GM1AJ1TO-C-6B-516-STD

SWISSBIT

M.2 60GB N-12m2
Supplier: Swissbit
Matchcode: SFPC060GM1AJ1TO-C-6B-516-STD
Rutronik No.: DISCAR6025
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
60G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X2
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?