Cart

SFPA4096Q1BO2TO-I-DT-243-STD

SWISSBIT SFPA4096Q1BO2TO-I-DT-243-STD

image shown is a representation only

SWISSBIT

SSD 4GB 2,5 PATA
Supplier: Swissbit
Matchcode: SFPA4096Q1BO2TO-I-DT-243-STD
Rutronik No.: DISCAR3725
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2016
109.73 $
109.73 $
Obsolete article with this quantity is not orderable.

SSD 4GB 2,5 PATA Description

Parallel ATA (PATA) 2.5-inch Solid State Drive (SSD)

2 to 32GByte, 5V (or 3.3V) supply

 

 

Product summary

-        2.5” SSD PATA / IDE form factor: 100.2mm x 70.0mm x 9.0mm

-        Replacement of a standard IDE/ATA-compliant Hard Disk Drive (HDD)

-        Low-power CMOS technology

-        Power saving mode (with automatic wake-up)

-        Controlled BOM

-        RoHS compatible

-        ROM mode (write protected with uploaded software)

 

Special Feature

-        Highly-integrated memory controller

-        Wear Leveling: active wear leveling of static and dynamic data

-        Data retention 10 years @ 25°C

-        S.M.A.R.T. support

-        Host Protected Area (HPA) support

-        Security Feature set support

-        Patented power-off reliability technology

-        MTBF> 2,500,000 hours

-        Data reliability: < 1 non-recoverable error per 1014 bits read

-        Number of connector insertions/removals: >1,000

-        Up to 66MB/s burst transfer rate in UDMA4

-        Sustained Write performance: up to 35MB/s

-        Sustained Read Performance: up to 40MB/s

 -       Commercial/ Industrial Temperature range 0 … +70°C / -40 … +85°C

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
9.5 mm
Interface
PATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?