Cart

SFEM4096B1EA1TO-I-GE-111-E02

SWISSBIT

Managed NAND-Flash pSLC 2GByte
Supplier: Swissbit
Matchcode: EMMC02
Rutronik No.: ICEMMC1059
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
On request
12.78 $
1,942.56 $

Prices

152 12.78 $
304 12.19 $
456 11.60 $
608 10.41 $

Parameter

Type
pSLC
Density
2G Byte
Oper.temp.min.
-40 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
10
Customs Tariff No.
85423219000
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?