Cart

SFEM008GB1EA1TO-I-GE-111-STD

SWISSBIT

Managed NAND-Flash 8GByte 5.1
Supplier: Swissbit
Matchcode: EMMC08
Rutronik No.: ICEMMC1047
Unit Pack: 152
MOQ: 152
package: BGA153
Packaging: TRAY
On request
13.78 $
2,094.56 $

Prices

152 13.78 $
304 13.14 $
456 12.51 $
608 11.23 $

Parameter

Type
MLC
Density
8G Byte
Oper.temp.min.
-40 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
3.0 V
Automotive
NO
Packaging
TRAY
Leadfree Defin.
10
Customs Tariff No.
85423219000
Country
Japan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?