Cart

SFCF8192H1BK4MT-C-QT-553-SMA

SWISSBIT SFCF8192H1BK4MT-C-QT-553-SMA

image shown is a representation only

SWISSBIT

CF-CARD 8GB C-300 Longevity
Supplier: Swissbit
Matchcode: SFCF8192H1BK4MT-C-QT-553-SMA
Rutronik No.: DISCAR3354
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 11/05/2018
202.18 $
202.18 $

Prices

1 202.18 $
2 192.08 $
3 190.39 $
5 188.71 $
9 180.28 $
Article with this quantity is not orderable.

CF-CARD 8GB C-300 Longevity Description

C-300 Longevity Series - UDMA CompactFlash™ Card, 128MByte up to 8GByte

Main Features:

SLC Flash
Performance (R/W) up to 37MB/s / 20MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Longevity
Security & SBZoneProtection features (optional)
Mass customization options (CHS, LBA, Marking, FW) 
 

 

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?