Cart

SFCF4096H1BO2TO-I-D1-543-SMA

SWISSBIT SFCF4096H1BO2TO-I-D1-543-SMA

image shown is a representation only

SWISSBIT

CF-CARD 4GB C-320
Supplier: Swissbit
Matchcode: SFCF4096H1BO2TO-I-D1-543-SMA
Rutronik No.: DISCAR5014
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
124.53 $
124.53 $

Prices

1 124.53 $
2 118.31 $
4 117.27 $
8 116.23 $
15 111.04 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?