Cart

SFCF4096H1BO2TO-C-D1-523-SMA

SWISSBIT SFCF4096H1BO2TO-C-D1-523-SMA

image shown is a representation only

SWISSBIT

CF-CARD 4GB C-320
Supplier: Swissbit
Matchcode: SFCF4096H1BO2TO-C-D1-523-SMA
Rutronik No.: DISCAR5236
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
121.09 $
121.09 $

Prices

1 121.09 $
2 104.94 $
4 103.93 $
15 102.93 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?