Cart

SFCF4096H1BK2MT-C-QP-553-SMA

SWISSBIT SFCF4096H1BK2MT-C-QP-553-SMA

image shown is a representation only

SWISSBIT

CF-CARD 4GB C-300 LONGEVITY
Supplier: Swissbit
Matchcode: SFCF4096H1BK2MT-C-QP-553-SMA
Rutronik No.: DISCAR3353
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 11/05/2018
108.24 $
108.24 $

Prices

1 108.24 $
2 102.82 $
3 101.92 $
5 101.02 $
9 96.51 $
Article with this quantity is not orderable.

CF-CARD 4GB C-300 LONGEVITY Description

C-300 Longevity Series - UDMA CompactFlash™ Card, 128MByte up to 8GByte

Main Features:

SLC Flash
Performance (R/W) up to 37MB/s / 20MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Longevity
Security & SBZoneProtection features (optional)
Mass customization options (CHS, LBA, Marking, FW)

 

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?