Cart

SFCF4096H1BK1TO-I-QT-553-SMA

SWISSBIT SFCF4096H1BK1TO-I-QT-553-SMA

image shown is a representation only

SWISSBIT

CF-CARD 4GB C-300
Supplier: Swissbit
Matchcode: SFCF4096H1BK1TO-I-QT-553-SMA
Rutronik No.: DISCAR5863
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
99.19 $
99.19 $

Prices

1 99.19 $
2 94.24 $
4 93.40 $
8 92.58 $
15 88.45 $

CF-CARD 4GB C-300 Description

C-300 Series Industrial UDMA Compact Flash Card Type I - 128MB to 8GB


Product summary

SLC Flash

Performance (R/W) up to 37MB/s / 20MB/s

Wide Temperature Support (Optional)

CE / WEEE / RoHS compliant

Shock and Vibration resistant

Proven Power Fail Safety

Sophisticated Wear Leveling & Bad Block Management

Security & SBZoneProtection features available

SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring


Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?