Cart

SFCF4096H1BK1TO-C-QT-553-SMA

SWISSBIT SFCF4096H1BK1TO-C-QT-553-SMA

image shown is a representation only

SWISSBIT

CF-CARD 4GB C-300
Supplier: Swissbit
Matchcode: SFCF4096H1BK1TO-C-QT-553-SMA
Rutronik No.: DISCAR5862
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
92.00 $
92.00 $

Prices

1 92.00 $
2 87.40 $
4 86.63 $
8 85.86 $
15 82.03 $

CF-CARD 4GB C-300 Description

C-300 Series Industrial UDMA Compact Flash Card Type I - 128MB to 8GB


Product summary

SLC Flash

Performance (R/W) up to 37MB/s / 20MB/s

Wide Temperature Support (Optional)

CE / WEEE / RoHS compliant

Shock and Vibration resistant

Proven Power Fail Safety

Sophisticated Wear Leveling & Bad Block Management

Security & SBZoneProtection features available

SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring










Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?