- Home
- Embedded Storage
- Industrial Flash
- SWISSBIT Industrial Flash
SFCF4096H1AF2TO-C-QT-517-STD
image shown is a representation only
CF-CARD 4GB C-500
Supplier:
SWISSBIT
Matchcode:
C-500
Rutronik No.:
DISCAR5869
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
4G Byte
- Technologies
-
SLC
- Temp.min.
-
0°C
- Temp.max.
-
70°C
- Packaging
-
INDIVIDUAL
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CF-CARD 4GB CF6
Packaging:
INDIVIDUAL
CF-CARD 4GB C-500
Packaging:
INDIVIDUAL
CF-CARD 004GB CF6A PIO-MODE
Packaging:
INDIVIDUAL
CF-CARD 4GB C-500
Packaging:
INDIVIDUAL
CF-CARD 4GB C-500
Packaging:
INDIVIDUAL
Best Choice
CF-CARD 4GB C-320
Packaging:
INDIVIDUAL
CF-CARD 4GB C-440
Packaging:
INDIVIDUAL
CF-CARD 4GB CF6
Packaging:
INDIVIDUAL
CF-CARD 4GB C-320
Packaging:
INDIVIDUAL
CF-CARD 4GB
Packaging:
INDIVIDUAL
Previous
Next