Cart

SFCF32GBH2BU4TO-C-QT-527-STD

SWISSBIT SFCF32GBH2BU4TO-C-QT-527-STD

image shown is a representation only

SWISSBIT

CF-CARD 32GB C-440
Supplier: Swissbit
Matchcode: SFCF32GBH2BU4TO-C-QT-527-STD
Rutronik No.: DISCAR3105
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
606.32 $
606.32 $

Prices

1 606.32 $
2 576.01 $
3 570.95 $
4 565.90 $
7 540.63 $
Article with this quantity is not orderable.

CF-CARD 32GB C-440 Description

C-440 Series – Industrial UDMA CompactFlash™ Card, 2GByte up to 64GByte

 Main Features:

SLC Flash
Performance (R/W) up to 65MB/s / 40MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Read Disturb Management
TRIM support
Security & SBZoneProtection features (optional)
Mass customization options (CHS, LBA, Marking, FW)

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?