Cart

SFCF2048H2BU2TO-I-MS-527-STD

SWISSBIT SFCF2048H2BU2TO-I-MS-527-STD

image shown is a representation only

SWISSBIT

CF-CARD 2GB C-440
Supplier: Swissbit
Matchcode: SFCF2048H2BU2TO-I-MS-527-STD
Rutronik No.: DISCAR5388
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
59.56 $
59.56 $

Prices

1 59.56 $
2 56.58 $
4 56.09 $
8 55.59 $
17 53.10 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?