Cart

SFCF2048H1BO2TO-I-M0-533-ZP1

SWISSBIT SFCF2048H1BO2TO-I-M0-533-ZP1

image shown is a representation only

SWISSBIT

CF-CARD 2GB C-320
Supplier: Swissbit
Matchcode: SFCF2048H1BO2TO-I-M0-533-ZP1
Rutronik No.: DISCAR3748
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
90.26 $
90.26 $

Prices

1 90.26 $
2 85.74 $
4 84.99 $
8 84.24 $
17 80.48 $
Article with this quantity is not orderable.

CF-CARD 2GB C-320 Description

C-320 Series 2GB up to 32GByte Type I - Industrial UDMA CompactFlash™ Card

Main Features:

SLC Flash
Performance (R/W) up to 45MB/s / 35MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Read Disturb Management

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?