Cart

SFCF2048H1BO2TO-C-M0-533-ZP1

SWISSBIT SFCF2048H1BO2TO-C-M0-533-ZP1

image shown is a representation only

SWISSBIT

CF-CARD 2GB C-320
Supplier: Swissbit
Matchcode: SFCF2048H1BO2TO-C-M0-533-ZP1
Rutronik No.: DISCAR3005
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
85.87 $
85.87 $

Prices

1 85.87 $
2 81.58 $
4 80.86 $
8 80.14 $
17 76.57 $
Article with this quantity is not orderable.

CF-CARD 2GB C-320 Description

C-320 Series 2GB up to 32GByte Type I - Industrial UDMA CompactFlash™ Card

Main Features:

SLC Flash
Performance (R/W) up to 45MB/s / 35MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Read Disturb Management

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?