Cart

SFCF2048H1BK1TO-C-DT-553-SMA

SWISSBIT SFCF2048H1BK1TO-C-DT-553-SMA 

image shown is a representation only

SWISSBIT

CF-CARD 2GB C-300
Supplier: Swissbit
Matchcode: SFCF2048H1BK1TO-C-DT-553-SMA
Rutronik No.: DISCAR2133
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
52.20 $
52.20 $

CF-CARD 2GB C-300 Description

C-300 Series - UDMA CompactFlash™ Card, 128 MByte up to 2GByte  

 

Main Features:

SLC Flash
Performance (R/W) up to 37MB/s / 20MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Security & SBZoneProtection features (optional)
Mass customization options (CHS, LBA, Marking, FW)

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?