Cart

SFCF2048H1AF2TO-I-DS-517-STD

SWISSBIT

CF-CARD 2GB C-500
Supplier: Swissbit
Matchcode: SFCF2048H1AF2TO-I-DS-517-STD
Rutronik No.: DISCAR5728
Unit Pack: 1
MOQ: 1
package: TRAY
Packaging: INDIVIDUAL
In Stock
46.44 $
46.44 $

Prices

1 46.44 $
2 44.11 $
4 43.73 $
8 43.34 $
17 41.41 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Package
TRAY
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?