Cart

SFCF16GBH2BU4TO-I-QT-527-STD

SWISSBIT SFCF16GBH2BU4TO-I-QT-527-STD

image shown is a representation only

SWISSBIT

CF-CARD 16GB C-440
Supplier: Swissbit
Matchcode: SFCF16GBH2BU4TO-I-QT-527-STD
Rutronik No.: DISCAR6103
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
284.84 $
284.84 $

Prices

1 284.84 $
2 270.60 $
3 268.23 $
5 265.85 $
9 253.98 $

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?