Cart

SFCF16GBH1BO4TO-I-Q1-523-SMA

SWISSBIT SFCF16GBH1BO4TO-I-Q1-523-SMA

image shown is a representation only

SWISSBIT

CF-CARD 16GB C-320
Supplier: Swissbit
Matchcode: SFCF16GBH1BO4TO-I-Q1-523-SMA
Rutronik No.: DISCAR2112
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
326.76 $
326.76 $

Prices

1 326.76 $
2 310.42 $
3 307.70 $
5 304.97 $
9 291.36 $
Article with this quantity is not orderable.

CF-CARD 16GB C-320 Description

C-320 Series 2GB up to 32GByte Type I - Industrial UDMA CompactFlash™ Card

Main Features:

SLC Flash
Performance (R/W) up to 45MB/s / 35MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Read Disturb Management

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?