Cart

SFCF1024H1BO2TO-I-M0-523-SMA

SWISSBIT SFCF1024H1BO2TO-I-M0-523-SMA

image shown is a representation only

SWISSBIT

CF-CARD 1GB C-320
Supplier: Swissbit
Matchcode: SFCF1024H1BO2TO-I-M0-523-SMA
Rutronik No.: DISCAR3028
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?