Cart

SFCF1024H1BO2TO-I-M0-523-SMA

SWISSBIT SFCF1024H1BO2TO-I-M0-523-SMA

image shown is a representation only

SWISSBIT

CF-CARD 1GB C-320
Supplier: Swissbit
Matchcode: SFCF1024H1BO2TO-I-M0-523-SMA
Rutronik No.: DISCAR2145
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
2
Temp.max.
85
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?