Cart

SFCF1024H1BK1TO-C-MS-553-SMA

SWISSBIT SFCF1024H1BK1TO-C-MS-553-SMA

image shown is a representation only

SWISSBIT

CF-CARD 1GB C-300
Supplier: Swissbit
Matchcode: SFCF1024H1BK1TO-C-MS-553-SMA
Rutronik No.: DISCAR2132
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

CF-CARD 1GB C-300 Description

C-300 Series - UDMA CompactFlash™ Card, 128 MByte up to 2GByte  

 

Main Features:

SLC Flash
Performance (R/W) up to 37MB/s / 20MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS compliant
Shock and Vibration resistant
Proven Power Fail Safety / Boot up data recovery
Sophisticated Wear Leveling & Bad Block Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Low Power Consumption
Security & SBZoneProtection features (optional)
Mass customization options (CHS, LBA, Marking, FW)

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?