Cart

SFCF1024H1AF2TO-I-MS-517-STD

SWISSBIT

CF-CARD 1GB C-500
Supplier: Swissbit
Matchcode: SFCF1024H1AF2TO-I-MS-517-STD
Rutronik No.: DISCAR5867
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
38.49 $
38.49 $

Prices

1 38.49 $
2 36.56 $
4 36.24 $
8 35.93 $
17 34.33 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?