Cart

SFCF0512H1BK2TO-I-MS-253-SMA

SWISSBIT SFCF0512H1BK2TO-I-MS-253-SMA

image shown is a representation only

SWISSBIT

CF-CARD 512MB C-300
Supplier: Swissbit
Matchcode: SFCF0512H1BK2TO-I-MS-253-SMA
Rutronik No.: DISCAR2340
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
30.00 $
30.00 $

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?