Cart

SFCF0512H1BK1TO-C-MS-553-SMA

SWISSBIT SFCF0512H1BK1TO-C-MS-553-SMA

image shown is a representation only

SWISSBIT

CF-CARD 512MB C-300
Supplier: Swissbit
Matchcode: SFCF0512H1BK1TO-C-MS-553-SMA
Rutronik No.: DISCAR2131
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
31.49 $
31.49 $

Prices

1 31.49 $
2 29.92 $
4 29.66 $
8 29.40 $
17 28.08 $

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?