Cart

SFCF0512H1AF1TO-I-MS-517-STD

SWISSBIT

CF-CARD 512MB C-500
Supplier: Swissbit
Matchcode: SFCF0512H1AF1TO-I-MS-517-STD
Rutronik No.: DISCAR5865
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
32.20 $
32.20 $

Prices

1 32.20 $
2 30.59 $
4 30.33 $
8 30.05 $
17 28.72 $

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?