SFCF032GH1AF2TO-C-GS-517-STD

Supplier: Swissbit
Matchcode: SFCF032GH1AF2TO-C-GS-517-STD
Rutronik No.: DISCAR5883
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 32G Byte
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 10 weeks