- Home
- Storage Technologies
- NAND Flash & Optane Products
- Swissbit NAND Flash & Optane Products
SFCF0256H1BK1TO-C-MS-553-SMA
image shown is a representation only

CF-CARD 256MB C-300
Supplier:
Swissbit
Matchcode:
SFCF0256H1BK1TO-C-MS-553-SMA
Rutronik No.:
DISCAR2120
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
256M Byte
- Flash
-
SLC
- Temp.min.
-
0°C
- Temp.max.
-
70°C
- Packaging
-
INDIVIDUAL
- Automotive
-
NO
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CF-CARD 256MB C-300 LONGEVITY
Packaging:
INDIVIDUAL
CF-CARD 256MB C-300 PIO-MODE
Packaging:
INDIVIDUAL
CF-CARD 256MB CS710
Packaging:
INDIVIDUAL
CF-CARD 256MB C-350
Packaging:
INDIVIDUAL
CF-CARD 256MB CF6A PIO-MODE
Packaging:
INDIVIDUAL
CF-CARD 256MB 300X
Packaging:
INDIVIDUAL
CF-CARD 256MB C-300 LONGEVITY
Packaging:
INDIVIDUAL
CF-CARD 256MB
Packaging:
INDIVIDUAL
CF-CARD 256MB C-300
Packaging:
INDIVIDUAL
CF-CARD 256MB C-300
Packaging:
INDIVIDUAL
Previous
Next