- Home
- Embedded Storage
- Industrial Flash
- SWISSBIT Industrial Flash
SFCF016GH1AF4TO-I-MS-517-STD
image shown is a representation only
CF-CARD 16GB C-500
Supplier:
SWISSBIT
Matchcode:
C-500
Rutronik No.:
DISCAR5874
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
16G Byte
- Technologies
-
SLC
- Temp.min.
-
-40°C
- Temp.max.
-
85°C
- Packaging
-
INDIVIDUAL
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CF-CARD 16GB C-500
Packaging:
INDIVIDUAL
Best Choice
CF-CARD 16GB C-440
Packaging:
INDIVIDUAL
CF-CARD 16GB CF6
Packaging:
INDIVIDUAL
CF-CARD 16GB C-440 ATP
Packaging:
INDIVIDUAL
CF-CARD 16GB C-440
Packaging:
INDIVIDUAL
CF-CARD 16GB CF6
Packaging:
INDIVIDUAL
CF-CARD 16GB C-440 ATP
Packaging:
INDIVIDUAL
CF-CARD 16GB C-500
Packaging:
INDIVIDUAL
CF-CARD 16GB C-500
Packaging:
INDIVIDUAL
CF-CARD 16GB CF6A STNR
Packaging:
INDIVIDUAL
Previous
Next