Cart

SFCF016GH1AF2TO-C-GS-517-STD

SWISSBIT

CF-CARD 16GB C-50
Supplier: Swissbit
Matchcode: SFCF016GH1AF2TO-C-GS-517-STD
Rutronik No.: DISCAR5881
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
46.16 $
46.16 $

Prices

1 46.16 $
2 43.85 $
4 43.47 $
8 43.08 $
17 41.16 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?