Cart

SFCF0128H1BK1TO-C-MS-553-SMA

SWISSBIT SFCF0128H1BK1TO-C-MS-553-SMA

image shown is a representation only

SWISSBIT

CF-CARD 128MB C-300
Supplier: Swissbit
Matchcode: SFCF0128H1BK1TO-C-MS-553-SMA
Rutronik No.: DISCAR2130
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
23.53 $
23.53 $

Prices

1 23.53 $
2 22.35 $
4 22.15 $
8 21.95 $
17 20.98 $
Article with this quantity is not orderable.

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?