Cart

SFCF008GH1AF2TO-C-MS-517-STD

SWISSBIT

CF-CARD 8GB C-500
Supplier: Swissbit
Matchcode: SFCF008GH1AF2TO-C-MS-517-STD
Rutronik No.: DISCAR5871
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?