Cart

SFCA64GBH2BV4TO-C-NU-226-STD

SWISSBIT SFCA64GBH2BV4TO-C-NU-226-STD

image shown is a representation only

SWISSBIT

CFast 64GB F240
Supplier: Swissbit
Matchcode: SFCA64GBH2BV4TO-C-NU-226-STD
Rutronik No.: DISCAR3742
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
964.78 $
964.78 $

Prices

1 964.78 $
2 916.54 $
3 908.49 $
4 900.46 $
7 860.25 $
Article with this quantity is not orderable.

CFast 64GB F240 Description

F-240 Series – Industrial CFastTM Card with SATA interface 

 

Product summary

SLC Flash
Performance (R/W) up to 130MB/s / 100MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Read Disturb Management
TRIM support
Low Power Consumption
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Security & SBZoneProtection features (optional)
Evaluation kit with 2.5” SATA adapter board available

 

Parameter

Capacity
64G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?