Cart

SFCA4096H1BR4TO-C-MS-236-STD

SWISSBIT SFCA4096H1BR4TO-C-MS-236-STD

image shown is a representation only

SWISSBIT

CFast 4GB
Supplier: Swissbit
Matchcode: SFCA4096H1BR4TO-C-MS-236-STD
Rutronik No.: DISCAR2582
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/10/2016
96.67 $
96.67 $
Obsolete article with this quantity is not orderable.

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?