Cart

SFCA32GBH2BV4TO-I-QT-226-STD

SWISSBIT SFCA32GBH2BV4TO-I-QT-226-STD

image shown is a representation only

SWISSBIT

CFast 32GB F240
Supplier: Swissbit
Matchcode: SFCA32GBH2BV4TO-I-QT-226-STD
Rutronik No.: DISCAR5389
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
569.85 $
569.85 $

Prices

1 569.85 $
2 541.35 $
3 536.60 $
4 531.85 $
7 508.12 $

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?