Cart

SFCA32GBH2BV4TO-I-QT-216-STD

SWISSBIT SFCA32GBH2BV4TO-I-QT-216-STD

image shown is a representation only

SWISSBIT

CFast 32GB
Supplier: Swissbit
Matchcode: SFCA32GBH2BV4TO-I-QT-216-STD
Rutronik No.: DISCAR3751
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 08/17/2020
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?