Cart

SFCA256GH1AD4TO-I-HT-236-STD

SWISSBIT

CFast 256GB F-50
Supplier: Swissbit
Matchcode: SFCA256GH1AD4TO-I-HT-236-STD
Rutronik No.: DISCAR6045
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
229.04 $
229.04 $

Prices

1 229.04 $
2 217.59 $
3 215.68 $
5 213.77 $
9 204.23 $

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?