Cart

SFCA256GH1AD4TO-I-HT-216-STD

SWISSBIT SFCA256GH1AD4TO-I-HT-216-STD

image shown is a representation only

SWISSBIT

CFast 256GB F-50
Supplier: Swissbit
Matchcode: SFCA256GH1AD4TO-I-HT-216-STD
Rutronik No.: DISCAR4463
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
228.14 $
228.14 $

Prices

1 228.14 $
2 216.73 $
3 214.83 $
5 212.92 $
9 203.42 $

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?