Cart

SFCA256GH1AD4TO-C-HT-216-STD

SWISSBIT SFCA256GH1AD4TO-C-HT-216-STD

image shown is a representation only

SWISSBIT

CFast 256GB F-50
Supplier: Swissbit
Matchcode: SFCA256GH1AD4TO-C-HT-216-STD
Rutronik No.: DISCAR4469
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
214.94 $
214.94 $

Prices

1 214.94 $
2 204.19 $
3 202.39 $
5 200.61 $
9 191.66 $
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?