Cart

SFCA240GH1AA2TO-I-OC-216-STD

SWISSBIT SFCA240GH1AA2TO-I-OC-216-STD

image shown is a representation only

SWISSBIT

CFast 240GB F-60
Supplier: Swissbit
Matchcode: SFCA240GH1AA2TO-I-OC-216-STD
Rutronik No.: DISCAR4600
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
239.77 $
239.77 $

Prices

1 239.77 $
2 227.78 $
3 225.78 $
5 223.80 $
9 213.80 $

Parameter

Capacity
240G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?