SFCA16GBH2BV4TO-I-QT-216-STD

image shown is a representation only
Supplier: Swissbit
Matchcode: SFCA16GBH2BV4TO-I-QT-216-STD
Rutronik No.: DISCAR2859
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
CFast 16GB F240 Description
Product summary
Performance (R/W) up to 130MB/s / 100MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Read Disturb Management
TRIM support
Low Power Consumption
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Security & SBZoneProtection features (optional)
Evaluation kit with 2.5” SATA adapter board available
Parameter
- Capacity
- 16G Byte
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks