Cart

SFCA16GBH2BV4TO-C-QT-226-STD

SWISSBIT SFCA16GBH2BV4TO-C-QT-226-STD

image shown is a representation only

SWISSBIT

CFast 16GB F240
Supplier: Swissbit
Matchcode: SFCA16GBH2BV4TO-C-QT-226-STD
Rutronik No.: DISCAR3168
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
290.80 $
290.80 $

Prices

1 290.80 $
2 276.26 $
3 273.84 $
5 271.41 $
9 259.29 $

CFast 16GB F240 Description

F-240 Series – Industrial CFastTM Card with SATA interface 

 

Product summary

SLC Flash
Performance (R/W) up to 130MB/s / 100MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Read Disturb Management
TRIM support
Low Power Consumption
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Security & SBZoneProtection features (optional)
Evaluation kit with 2.5” SATA adapter board available

 

 

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?