Cart

SFCA128GH1AD4TO-I-LT-226-STD

SWISSBIT SFCA128GH1AD4TO-I-LT-226-STD

image shown is a representation only

SWISSBIT

CFast 128GB F-50
Supplier: Swissbit
Matchcode: SFCA128GH1AD4TO-I-LT-226-STD
Rutronik No.: DISCAR5859
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

CFast 128GB F-50 Description

F-50 Series Industrial CFast Card with SATA Interface - 8GB to 256GB 

Product summary

MLC Flash

Performance (R/W) up to 500MB/s / 330MB/s

Wide Temperature Support (optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail Safety

Advanced Wear Leveling & Bad Block Management

In-field firmware update

SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring


Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?