Cart

SFCA120GH1AA2TO-I-HC-216-STD

SWISSBIT SFCA120GH1AA2TO-I-HC-216-STD

image shown is a representation only

SWISSBIT

CFast 120GB F-60
Supplier: Swissbit
Matchcode: SFCA120GH1AA2TO-I-HC-216-STD
Rutronik No.: DISCAR3823
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
151.01 $
151.01 $

Prices

1 151.01 $
2 143.46 $
3 142.20 $
6 140.94 $
11 134.65 $

CFast 120GB F-60 Description

Product summary
MLC Flash
Performance (R/W) up to 525MB/s / 340MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
120G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?