SFCA120GH1AA2TO-C-HC-216-STD
image shown is a representation only
CFast 120GB F-60
Supplier: SWISSBIT
Matchcode: F-60
Rutronik No.: DISCAR3820
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
CFast 120GB F-60 Description
Product summary
MLC Flash
Performance (R/W) up to 525MB/s / 340MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
MLC Flash
Performance (R/W) up to 525MB/s / 340MB/s
Wide Temperature Support (Optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Parameter
- Capacity
- 120G Byte
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks