SFCA064GH3AA2TO-C-NC-226-STD
SFCA064GH3AA2TO-C-NC-226-STD
Description:
CFast 64GB F-600
Supplier:
SWISSBIT
Matchcode:
F-600
Rutronik No.:
DISCAR7260
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 64 GB
- Technologies
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks