Cart

SFCA064GH1AD4TO-I-GS-226-STD

SWISSBIT SFCA064GH1AD4TO-I-GS-226-STD

image shown is a representation only

SWISSBIT

CFast 64GB F-50
Supplier: Swissbit
Matchcode: SFCA064GH1AD4TO-I-GS-226-STD
Rutronik No.: DISCAR5857
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

CFast 64GB F-50 Description

F-50 Series Industrial CFast Card with SATA Interface - 8GB to 256GB 

Product summary

MLC Flash

Performance (R/W) up to 500MB/s / 330MB/s

Wide Temperature Support (optional)

CE / WEEE / RoHS

Shock and Vibration resistant

Proven Power Fail Safety

Advanced Wear Leveling & Bad Block Management

In-field firmware update

SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring


Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?